Leoni SXHP-SS0-19-0030 technical specifications.
| Type | POF |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Cable Diameter | 2.2mm |
| Tradename | LEONI Dacar® |
Download the complete datasheet for Leoni SXHP-SS0-19-0030 to view detailed technical specifications.
No datasheet is available for this part.