
Leopard Imaging LI-5M04CM technical specifications.
| Package/Case | Module |
| Interface | I2C, 2-Wire |
| Operating Supply Current | 60uA |
| Operating Supply Voltage | 2.8V |
| Packaging | Bulk |
| Resolution (height) | 1944pixel |
| Resolution (width) | 2592pixel |
| RoHS | Compliant |
Download the complete datasheet for Leopard Imaging LI-5M04CM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
