
Leopard Imaging LI-FLEX03 technical specifications.
| Cable Pitch | 0.5mm |
| Length | 60mm |
| Number of Conductors | 36 |
| Radiation Hardening | No |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Leopard Imaging LI-FLEX03 to view detailed technical specifications.
No datasheet is available for this part.
