Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
LEOPARD IMAGING
LI-IMX290-MIPI
Datasheet
Leopard Imaging
LI-IMX290-MIPI
Active
CMOS Image Sensor Camera
Computing & Embedded Systems
Peripherals
Computing & Embedded Systems
Peripherals
Cameras
CMOS Image Sensor Camera
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Image Color
Color
Imaging Technology
CMOS
Min Operating Supply Voltage
2.8
VDC
Max Operating Supply Voltage
3
VDC
Product Weight
14
g
Product Width
26.92
mm
Product Depth
21.44
mm
Browse
Manufacturers
API
BOM
Account