Checking distributor stock and pricing after the page loads.
| Function | Video |
| Image Color | Color |
| Imaging Technology | CMOS |
| Frame Rate | 15|30|60|100fps |
| Sensor Resolution | 4MPixels |
| Interface Type | USB 3.0 |
| Max Operating Supply Voltage | 5(Typ)VDC |
| Product Weight | 30g |
| Product Width | 40mm |
| Product Depth | 26mm |