Leopard Imaging LI-USB30-IMX225C technical specifications.
| Function | Still |
| Max Operating Supply Voltage | 5VDC |
| Product Width | 26mm |
| Product Depth | 26mm |
| Height | 38mm |
Download the complete datasheet for Leopard Imaging LI-USB30-IMX225C to view detailed technical specifications.
No datasheet is available for this part.