USB 3.0 Super Speed support Camera
Checking distributor stock and pricing after the page loads.
| Function | Video |
| Image Color | Color |
| Frame Rate | 5|9fps |
| Sensor Resolution | 13.2MPixels |
| Interface Type | USB 3.0 |
| Max Operating Supply Voltage | 5(Typ)VDC |
| Product Weight | 10g |
| Product Width | 26mm |
| Product Depth | 26mm |
| Height | 20mm |