
Leopard Imaging LNC-DUALCAM technical specifications.
| Interface | RS-485 |
| Max Operating Temperature | 60°C |
| Mount | Box |
| Resolution (height) | 960pixel |
| Resolution (width) | 1280pixel |
| RoHS | Compliant |
Download the complete datasheet for Leopard Imaging LNC-DUALCAM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
