
Leopard Imaging LNC-M00-M034 technical specifications.
| Package/Case | Module |
| Interface | USB |
| Max Operating Temperature | 45°C |
| Operating Supply Voltage | 12V |
| Packaging | Bulk |
| Resolution (height) | 720pixel |
| Resolution (width) | 1080pixel |
| RoHS | Compliant |
Download the complete datasheet for Leopard Imaging LNC-M00-M034 to view detailed technical specifications.
No datasheet is available for this part.
