Leunig WC IBD 16m technical specifications.
| Cable Type | Printer |
| Connector Type A | D-Subminiature |
| Connector Type B | SCSI |
| Gender | M-M |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Leunig WC IBD 16m to view detailed technical specifications.
No datasheet is available for this part.