Leuze 50081357 technical specifications.
| Package/Case | 200 |
| Height | 61.5mm |
| Ratings | IP67 |
| Width | 18mm |
| RoHS | Not Compliant |
Download the complete datasheet for Leuze 50081357 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
