Leuze 50113988 technical specifications.
| Contact Type | 1 breaker |
| Height | 42mm |
| Ratings | IP67 |
| Size | 20mm |
| Width | 20mm |
| RoHS | Not Compliant |
Download the complete datasheet for Leuze 50113988 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
