Leviton 001-80409-I technical specifications.
| Height | 0.25inch |
| Length | 6.5inch |
| Mount | Wall |
| Weight | 0.0864lb |
| Width | 4.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Leviton 001-80409-I to view detailed technical specifications.
No datasheet is available for this part.