Leviton 005-80409-W technical specifications.
| Height | 0.29inch |
| Length | 4.5inch |
| Mount | Wall |
| Weight | 0.0814lb |
| Width | 4.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Leviton 005-80409-W to view detailed technical specifications.
No datasheet is available for this part.