Leviton 1221-2KL technical specifications.
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 277V |
| Mount | Screw |
| Number of Positions | 2 |
| Orientation | Straight |
| Termination | Screw |
| Throw Configuration | SPDT |
| RoHS | Unconfirmed |
Download the complete datasheet for Leviton 1221-2KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.