Leviton 123-PW technical specifications.
| Type | Power |
| Gender | PL |
| Number of Contacts | 2 |
| Body Orientation | Straight |
| Max Current Rating | 10A |
| Max Voltage Rating | 125V |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Leviton 123-PW to view detailed technical specifications.
No datasheet is available for this part.