Leviton 16262-IG technical specifications.
| Type | Power |
| Gender | RCP |
| Number of Contacts | 6 |
| Body Orientation | Straight |
| Max Current Rating | 15A |
| Max Voltage Rating | 125V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 60°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Leviton 16262-IG to view detailed technical specifications.
No datasheet is available for this part.