This power connector features a straight body orientation and screw termination method, with a maximum current rating of 300mA and a maximum voltage rating of 600V. It has two terminals and one port, and is designed for cable mount applications. The connector is a power type and has a female gender. It is suitable for use in a variety of applications where high voltage and current are required.
Leviton 16D22-UE technical specifications.
| Type | Power |
| Gender | F |
| Number of Contacts | 1 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Number of Ports | 1 |
| Max Current Rating | 300A |
| Max Voltage Rating | 600V |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Leviton 16D22-UE to view detailed technical specifications.
No datasheet is available for this part.