Leviton 16D33-UO technical specifications.
| Type | Power |
| Gender | F |
| Number of Contacts | 1 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Number of Ports | 1 |
| Max Current Rating | 400A |
| Max Voltage Rating | 600V |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Leviton 16D33-UO to view detailed technical specifications.
No datasheet is available for this part.