Leviton 16F22-G technical specifications.
| Type | Power |
| Gender | F |
| Max Current Rating | 400A |
| Max Voltage Rating | 600V |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Leviton 16F22-G to view detailed technical specifications.
No datasheet is available for this part.