Leviton 41020-SPR technical specifications.
| Body Material | N/A |
| Color | N/A |
| Dimension | N/A |
| Manufacturer | Leviton |
| Family | 41020 |
| Max Operating Temperature | N/A |
| Operating Temperature | N/A |
| Part No | 41020-SPR |
| RoHS | Unknown |
| Product Length | N/A |
| Packaging | N/A |
| Min Operating Temperature | N/A |
| Height | N/A |
| Product Depth | N/A |
| Type | Saddle Tie |
| Style | Recloseable Saddle |
| RoHS | Unconfirmed |
Download the complete datasheet for Leviton 41020-SPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.