Leviton 43115-75 technical specifications.
| Dimension | N/A |
| Family | N/A |
| Manufacturer | Leviton |
| Part No | 43115-75 |
| Packaging | N/A |
| Operating Temperature | N/A |
| RoHS | Unknown |
| Type | N/A |
| RoHS | Not Compliant |
Download the complete datasheet for Leviton 43115-75 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.