Leviton 4729-C technical specifications.
| Max Current Rating | 15A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 3 |
| Orientation | Straight |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Leviton 4729-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.