Leviton 47611-8PT technical specifications.
| Package Length (mm) | 165.1 |
| Package Width (mm) | 89.81 |
| Package Height (mm) | 64 |
| Seated Plane Height (mm) | 64 |
| Mounting | Screw |
| JTAG Support | No |
| Cage Code | 75582 |
| HTS Code | 8517620020 |
| Schedule B | 8517620050 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Leviton 47611-8PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.