Leviton 49FR1-XR technical specifications.
| Type | Power |
| Gender | F |
| Max Current Rating | 1135A |
| Max Voltage Rating | 1000V |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Leviton 49FR1-XR to view detailed technical specifications.
No datasheet is available for this part.