Leviton 7899-W technical specifications.
| Gender | Female |
| Max Current Rating | 20A |
| Max Operating Temperature | 66°C |
| Min Operating Temperature | -35°C |
| RoHS | Unconfirmed |
Download the complete datasheet for Leviton 7899-W to view detailed technical specifications.
No datasheet is available for this part.