Leviton CS6369 technical specifications.
| Type | Power |
| Gender | RCP |
| Number of Contacts | 4 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Max Current Rating | 50A |
| Max Voltage Rating | 250V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 75°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Leviton CS6369 to view detailed technical specifications.
No datasheet is available for this part.