The CS8165C is a 4-contact power connector from Leviton. It is designed for power applications and features a screw termination method. The connector has a straight body orientation and is mounted via cable. It has a maximum current rating of 50A and a maximum voltage rating of 480V. The operating temperature range is from -40 to 75°C.
Leviton CS8165C technical specifications.
| Type | Power |
| Gender | PL |
| Number of Contacts | 4 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Max Current Rating | 50A |
| Max Voltage Rating | 480V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 75°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Leviton CS8165C to view detailed technical specifications.
No datasheet is available for this part.