Leviton GFWT1-HGW technical specifications.
| Type | Power |
| Gender | F |
| Number of Contacts | 4Power/2Ground |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 6 |
| Number of Ports | 2 |
| Max Current Rating | 15A |
| Max Voltage Rating | 125V |
| Min Operating Temperature | -35°C |
| Max Operating Temperature | 66°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Leviton GFWT1-HGW to view detailed technical specifications.
No datasheet is available for this part.