Leviton MS603-BW technical specifications.
| Actuator Style | Lever |
| Termination Style | Screw |
| Mounting | Panel Mount with Frame |
| Body Orientation | Straight |
| Product Length (mm) | 95.2 |
| Product Depth (mm) | 87.2 |
| Product Height (mm) | 67.6 |
| Body Length (mm) | 95.2 |
| Body Depth (mm) | 87.2 |
| Body Height (mm) | 43.3 |
| Number of Rows | 3 |
| Number of Terminals | 6 |
| Pole Throw Configuration | 3PST |
| Switch Configuration | OFF ON |
| Max Current Rating | 60A |
| Max AC Voltage Rating | 600V |
| Max DC Voltage Rating | 600V |
| Max Power Rating | 22371VA |
| Electrical Life | 6000Cycles |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Cage Code | 75582 |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Leviton MS603-BW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.