The MT759-W is a 6-contact power connector with a screw termination method and straight body orientation. It is rated for a maximum voltage of 125V and a maximum current of 15A. The connector is designed for panel mount applications and operates within a temperature range of -40 to 60°C.
Leviton MT759-W technical specifications.
| Type | Power |
| Gender | RCP |
| Number of Contacts | 6 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 6 |
| Number of Ports | 2 |
| Max Current Rating | 15A |
| Max Voltage Rating | 125V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 60°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Leviton MT759-W to view detailed technical specifications.
No datasheet is available for this part.