The S7599-E is a 6-contact RCP power connector with a maximum voltage rating of 125V and a maximum current rating of 15A. It is designed for wall mount applications and features a straight body orientation. The connector is rated for operation between -35°C and 66°C. The S7599-E is a general-purpose power connector suitable for a variety of applications.
Leviton S7599-E technical specifications.
| Type | Power |
| Gender | RCP |
| Number of Contacts | 6 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Ports | 2 |
| Max Current Rating | 15A |
| Max Voltage Rating | 125V |
| Min Operating Temperature | -35°C |
| Max Operating Temperature | 66°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Leviton S7599-E to view detailed technical specifications.
No datasheet is available for this part.