This is a 4-pin RCP power connector with a maximum voltage rating of 125V and a maximum current rating of 15A. It is designed for panel mount applications and has a temperature range of -35°C to 66°C. The connector is suitable for use in a variety of power applications.
Leviton S7599-HGI technical specifications.
| Type | Power |
| Gender | RCP |
| Number of Contacts | 4 |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Ports | 1 |
| Max Current Rating | 15A |
| Max Voltage Rating | 125V |
| Min Operating Temperature | -35°C |
| Max Operating Temperature | 66°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Leviton S7599-HGI to view detailed technical specifications.
No datasheet is available for this part.