This is a power connector with a straight body orientation and panel mount design. It has four contacts and a maximum operating temperature range of -35°C to 66°C. The connector is rated for a maximum voltage of 125V and a maximum current of 20A.
Leviton S7899-HG technical specifications.
| Type | Power |
| Gender | RCP |
| Number of Contacts | 4 |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Ports | 1 |
| Max Current Rating | 20A |
| Max Voltage Rating | 125V |
| Min Operating Temperature | -35°C |
| Max Operating Temperature | 66°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Leviton S7899-HG to view detailed technical specifications.
No datasheet is available for this part.