This 6-contact RCP power connector is designed for wall mount applications and features a maximum voltage rating of 125V and a maximum current rating of 20A. It has a straight body orientation and a screw termination method. The operating temperature range is from -35°C to 66°C.
Leviton S7899-T technical specifications.
| Type | Power |
| Gender | RCP |
| Number of Contacts | 6 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Ports | 2 |
| Max Current Rating | 20A |
| Max Voltage Rating | 125V |
| Min Operating Temperature | -35°C |
| Max Operating Temperature | 66°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Leviton S7899-T to view detailed technical specifications.
No datasheet is available for this part.