Leviton SP516-C6 technical specifications.
| Type | Power |
| Number of Contacts | 4Power/1Ground |
| Number of Terminals | 5 |
| Number of Ports | 1 |
| Max Current Rating | 16A |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Leviton SP516-C6 to view detailed technical specifications.
No datasheet is available for this part.