Leviton SP532-R6 technical specifications.
| Type | Power |
| Gender | RCP |
| Number of Contacts | 5 |
| Max Current Rating | 32A |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Leviton SP532-R6 to view detailed technical specifications.
No datasheet is available for this part.