Leviton T5820-GY technical specifications.
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 6 |
| Number of Ports | 2 |
| Type | Power |
| Gender | RCP |
| Number of Contacts | 4Power/2Ground |
| Cage Code | 75582 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Leviton T5820-GY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.