Leviton T5832 technical specifications.
| Type | Power/USB |
| Gender | RCP |
| Number of Contacts | 14 |
| Body Orientation | Straight |
| Max Current Rating | 15A |
| Max Voltage Rating | 125V |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 40°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Leviton T5832 to view detailed technical specifications.
No datasheet is available for this part.