Leviton T7591-PI technical specifications.
| Type | Power |
| Number of Contacts | 3 |
| Max Current Rating | 15A |
| Max Voltage Rating | 125V |
| Min Operating Temperature | -35°C |
| Max Operating Temperature | 65°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Leviton T7591-PI to view detailed technical specifications.
No datasheet is available for this part.