Leviton WT599-HGW technical specifications.
| Gender | Female |
| Max Current Rating | 15A |
| Max Operating Temperature | 66°C |
| Min Operating Temperature | -35°C |
| Mount | Panel |
| Number of Contacts | 4 |
| Orientation | Straight |
| RoHS | Unconfirmed |
Download the complete datasheet for Leviton WT599-HGW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.