Lexmark 35S0132 technical specifications.
| Depth | 382mm |
| Height | 263mm |
| Weight | 14kg |
| Width | 399mm |
| RoHS | Compliant |
Download the complete datasheet for Lexmark 35S0132 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.