Lexmark 35S5780 technical specifications.
| Depth | 472mm |
| Height | 468mm |
| Weight | 20kg |
| Width | 399mm |
| RoHS | Compliant |
Download the complete datasheet for Lexmark 35S5780 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
