LG Electronics 0ILNRSA013B technical specifications.
| Height | 0.25inch |
| Length | 3.5inch |
| Weight | 0.02lb |
| Width | 2.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for LG Electronics 0ILNRSA013B to view detailed technical specifications.
No datasheet is available for this part.