LG Electronics 3550JA1387A technical specifications.
| Height | 2.5inch |
| Length | 22inch |
| Weight | 0.3lb |
| Width | 5.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for LG Electronics 3550JA1387A to view detailed technical specifications.
No datasheet is available for this part.