LG Electronics 3550JL2001K technical specifications.
| Height | 3inch |
| Length | 22.5inch |
| Weight | 2.45lb |
| Width | 29inch |
| RoHS | Not Compliant |
Download the complete datasheet for LG Electronics 3550JL2001K to view detailed technical specifications.
No datasheet is available for this part.