LG Electronics 3650A20004F technical specifications.
| Height | 0.25inch |
| Length | 1.75inch |
| Weight | 0.001lb |
| Width | 4.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for LG Electronics 3650A20004F to view detailed technical specifications.
No datasheet is available for this part.