LG Electronics 4681JB1027C technical specifications.
| Height | 4.5inch |
| Length | 6inch |
| Weight | 0.66lb |
| Width | 6inch |
| RoHS | Not Compliant |
Download the complete datasheet for LG Electronics 4681JB1027C to view detailed technical specifications.
No datasheet is available for this part.