LG Electronics 4839A10002F technical specifications.
| Height | 9inch |
| Length | 17inch |
| Weight | 2.77lb |
| Width | 10inch |
| RoHS | Not Compliant |
Download the complete datasheet for LG Electronics 4839A10002F to view detailed technical specifications.
No datasheet is available for this part.