LG Electronics 4839A10002G technical specifications.
| Height | 9.75inch |
| Length | 8inch |
| Weight | 2lb |
| Width | 15inch |
| RoHS | Not Compliant |
Download the complete datasheet for LG Electronics 4839A10002G to view detailed technical specifications.
No datasheet is available for this part.